eGaN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
eGaN Series
Harness the Power of eGaN® FETs and ICs for Motor Drives
Texas Instruments/Wurth/EPC GaN Solutions First Look Video

EPC2040

DigiKey Part Number
917-1153-2-ND - Tape & Reel (TR)
917-1153-1-ND - Cut Tape (CT)
917-1153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2040
Description
GANFET NCH 15V 3.4A DIE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 15 V 3.4A (Ta) Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
15 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
30mOhm @ 1.5A, 5V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
0.93 nC @ 5 V
Input Capacitance (Ciss) (Max) @ Vds
105 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Die
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.996
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,51000 €1,51 €
100,96100 €9,61 €
1000,64480 €64,48 €
5000,50900 €254,50 €
1.0000,46534 €465,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,41809 €1.045,23 €
5.0000,38889 €1.944,45 €
7.5000,37787 €2.834,03 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €