
FBS-GAM02P-R-PSE | |
|---|---|
DigiKey Part Number | 4107-FBS-GAM02P-R-PSE-ND |
Manufacturer | |
Manufacturer Product Number | FBS-GAM02P-R-PSE |
Description | IC GATE DRVR HI/LOW SIDE 18SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting Module |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.9V |
Manufacturer EPC Space, LLC | Input Type Non-Inverting |
Packaging Bulk | High Side Voltage - Max (Bootstrap) 100 V |
Part Status Active | Rise / Fall Time (Typ) 35ns, 22ns |
Driven Configuration High-Side, Low-Side | Operating Temperature -55°C ~ 130°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 18-SMD Module |
Gate Type MOSFET (N-Channel) | Supplier Device Package Module |
Voltage - Supply 4.5V ~ 5.5V, 5V ~ 50V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,05000 € | 631,05 € |
| Unit Price without VAT: | 631,05000 € |
|---|---|
| Unit Price with VAT: | 750,94950 € |



