
FBS-GAM01-P-R50 | |
|---|---|
DigiKey Part Number | 4107-FBS-GAM01-P-R50-ND |
Manufacturer | |
Manufacturer Product Number | FBS-GAM01-P-R50 |
Description | GAN 50V 10A LOW SIDE DRVR 9SMT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 12A |
Datasheet | Datasheet |
Category | Voltage - Load 50V |
Mfr | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Series | Current - Output (Max) 12A |
Packaging Bulk | Rds On (Typ) 8mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Power Good |
Number of Outputs 1 | Fault Protection Over Voltage, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -55°C ~ 110°C |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 578,27000 € | 578,27 € |
| Unit Price without VAT: | 578,27000 € |
|---|---|
| Unit Price with VAT: | 688,14130 € |

