
EPC7C001 | |
|---|---|
DigiKey Part Number | 4107-EPC7C001-ND |
Manufacturer | |
Manufacturer Product Number | EPC7C001 |
Description | EVAL BOARD FOR FBG04N30 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | FBG04N30 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPC Space, LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | FBG04N30 | |
Primary Attributes | - | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.323,17000 € | 1.323,17 € |
| Unit Price without VAT: | 1.323,17000 € |
|---|---|
| Unit Price with VAT: | 1.574,57230 € |

