
1200EN2017-0 | |
|---|---|
DigiKey Part Number | 5797-1200EN2017-0-ND |
Manufacturer | |
Manufacturer Product Number | 1200EN2017-0 |
Description | CC DALI LED driver for LV tracks |
Customer Reference | |
Detailed Description | 100mA, 700mA 30 ~ 40V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 100mA, 700mA |
Manufacturer ENTITY ELETTRONICA | Power (Watts) 30 W |
Packaging Bulk | Dimming DALI 2 |
Part Status Active | Features OCP, OVP |
Type Constant Current | Operating Temperature -20°C ~ 35°C |
Topology Buck | Efficiency 90% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Max) 48V | Size / Dimension 4.48" L x 0.32" W x 0.19" H (113.7mm x 8.1mm x 4.8mm) |
Voltage - Output 30 ~ 40V | Weight 0.010 lb (4.5 g) |

