New at DigiKey
Position Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPC-RP-200

DigiKey Part Number
4764-FPC-RP-200-ND
Manufacturer
Manufacturer Product Number
FPC-RP-200
Description
FPC 200MM FOR RP5 CAM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Cable 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Entaniya
Series
-
Packaging
Bag
Part Status
Active
Length
7.874" (200.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
116,39000 €16,39 €
1013,93000 €139,30 €
2513,05760 €326,44 €
5012,43440 €621,72 €
10011,84120 €1.184,12 €
25011,10048 €2.775,12 €
50010,57124 €5.285,62 €
Unit Price without VAT:16,39000 €
Unit Price with VAT:19,50410 €