
CC-01-TS | |
|---|---|
DigiKey Part Number | 4764-CC-01-TS-ND |
Manufacturer | |
Manufacturer Product Number | CC-01-TS |
Description | CASE ALUM CLR BLK 4.53"LX4.53"W |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Clear, Black Cover Included 4.528" L x 4.528" W (115.00mm x 115.00mm) X 4.528" (115.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Entaniya | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | Raspberry Pi Camera | |
Size / Dimension | 4.528" L x 4.528" W (115.00mm x 115.00mm) | |
Height | 4.528" (115.00mm) | |
Area (L x W) | 20.4in² (132cm²) | |
Design | Cover Included | |
Material | Metal, Aluminum | |
Color | Clear, Black | |
Thickness | - | |
Features | Waterproof | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |


