General ISM < 1GHz Transceiver Module 315MHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM300C

DigiKey Part Number
1084-1008-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM300C
Description
RF TXRX MOD ISM<1GHZSMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 315MHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
ASK
Frequency
315MHz
Data Rate
125kbps
Power - Output
9.5dBm
Sensitivity
-96dBm
Serial Interfaces
-
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
32kB Flash, 2kB SRAM
Voltage - Supply
2.1V ~ 4.5V
Current - Receiving
33mA
Current - Transmitting
24mA
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25025,01924 €6.254,81 €
Manufacturers Standard Package
Unit Price without VAT:25,01924 €
Unit Price with VAT:29,77290 €