



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Enocean | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 868MHz | |
Applications | General Purpose | |
Modulation or Protocol | ASK | |
Data Rate (Max) | 125kbps | |
Power - Output | 5dBm | |
Current - Transmitting | - | |
Data Interface | - | |
Antenna Connector | On-Board, Whip | |
Memory Size | - | |
Features | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 65°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,65000 € | 12,65 € |
| Unit Price without VAT: | 12,65000 € |
|---|---|
| Unit Price with VAT: | 15,05350 € |


