
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Enocean | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Humidity | |
Humidity Range | 0 ~ 100% RH | |
Output Type | - | |
Output | - | |
Accuracy | ±5% RH | |
Sensitivity | - | |
Voltage - Supply | - | |
Mounting Type | User Defined | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | Sensor on Exposed Board | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,57000 € | 20,57 € |
| Unit Price without VAT: | 20,57000 € |
|---|---|
| Unit Price with VAT: | 24,47830 € |


