1 Position Receptacle, Female Blade Sockets Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPX30055

DigiKey Part Number
5988-IPX30055TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPX30055
Description
BusMate Connector 60-80A SMT
Customer Reference
Detailed Description
1 Position Receptacle, Female Blade Sockets Connector Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
ENNOVI
Features
Solder Retention
Series
Color
Black
Packaging
Tape & Reel (TR)
Fastening Type
Push-Pull
Part Status
Active
Contact Material
Copper Alloy
Connector Type
Receptacle, Female Blade Sockets
Contact Finish
Silver
Number of Positions
1
Current Rating (Amps)
80 A
Mounting Type
Surface Mount
Material - Insulation
Polyphthalamide (PPA), Glass Filled
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.660
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ENNOVI Germany Location
A separate 39,10 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
204,05400 €81,08 €
603,85850 €231,51 €
1003,66310 €366,31 €
2603,47608 €903,78 €
5203,30612 €1.719,18 €
1.0402,97465 €3.093,64 €
2.0802,67718 €5.568,53 €
3.1202,40522 €7.504,29 €
4.6802,16725 €10.142,73 €
Unit Price without VAT:4,05400 €
Unit Price with VAT:4,82426 €