Image for PC625 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC625

DigiKey Part Number
PC625-ND
Manufacturer
Manufacturer Product Number
PC625
Description
BATTERY LEAD ACID 12V 18AH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 18Ah
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
Mfr
Size / Dimension
6.70" L x 3.90" W x 6.89" H (170.2mm x 99.1mm x 175.0mm)
Series
Termination Style
Threaded Post, M6
Packaging
Bulk
Discharge Rate
20Hr
Part Status
Active
Shelf Life
12 Months
Battery Chemistry
Weight
5900 g
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
84277,11202 €23.277,41 €
Manufacturers Standard Package
Unit Price without VAT:277,11202 €
Unit Price with VAT:329,76330 €