
ODX-AGM34 | |
|---|---|
DigiKey Part Number | 842-ODX-AGM34-ND |
Manufacturer | |
Manufacturer Product Number | ODX-AGM34 |
Description | ODX-AGM35 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 68Ah |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 10.87" L x 6.77" W x 7.24" H (276.0mm x 172.0mm x 184.0mm) | |
Termination Style | Bolt, M6 | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 507,42222 € | 18.267,20 € |
| Unit Price without VAT: | 507,42222 € |
|---|---|
| Unit Price with VAT: | 603,83244 € |

