
ODX-AGM31 | |
|---|---|
DigiKey Part Number | 842-ODX-AGM31-ND |
Manufacturer | |
Manufacturer Product Number | ODX-AGM31 |
Description | ODX-AGM32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 103Ah |
Category | Voltage - Rated |
Mfr | Capacity |
Packaging Bulk | Size / Dimension 12.99" L x 6.81" W x 8.50" H (329.9mm x 173.0mm x 215.9mm) |
Part Status Active | Termination Style Bolt, M6 |
Battery Chemistry | Standard Charge Time 20Hrs |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 705,77833 € | 16.938,68 € |
| Unit Price without VAT: | 705,77833 € |
|---|---|
| Unit Price with VAT: | 839,87621 € |

