
ODX-ACE31 | |
|---|---|
DigiKey Part Number | 842-ODX-ACE31-ND |
Manufacturer | |
Manufacturer Product Number | ODX-ACE31 |
Description | ODX-ACE32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 103Ah |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 12.99" L x 6.81" W x 8.50" H (329.9mm x 173.0mm x 215.9mm) | |
Termination Style | Bolt, M6 | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 756,49958 € | 18.155,99 € |
| Unit Price without VAT: | 756,49958 € |
|---|---|
| Unit Price with VAT: | 900,23450 € |

