
ODS-AGM6M | |
|---|---|
DigiKey Part Number | 842-ODS-AGM6M-ND |
Manufacturer | |
Manufacturer Product Number | ODS-AGM6M |
Description | ODS-AGM6M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 126Ah |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 11.30" L x 10.59" W x 8.19" H (287.0mm x 269.0mm x 208.0mm) | |
Termination Style | Bolt, M6 | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 1.010,90250 € | 4.043,61 € |
| Unit Price without VAT: | 1.010,90250 € |
|---|---|
| Unit Price with VAT: | 1.202,97398 € |

