
ODS-AGM470FTT | |
|---|---|
DigiKey Part Number | 842-ODS-AGM470FTT-ND |
Manufacturer | |
Manufacturer Product Number | ODS-AGM470FTT |
Description | ODS-AGM470FTT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 214Ah |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 22.91" L x 4.88" W x 12.52" H (582.0mm x 124.0mm x 318.0mm) | |
Termination Style | Bolt, M6 | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 1.108,63750 € | 4.434,55 € |
| Unit Price without VAT: | 1.108,63750 € |
|---|---|
| Unit Price with VAT: | 1.319,27863 € |

