
ODS-AGM42LA | |
|---|---|
DigiKey Part Number | 842-ODS-AGM42LA-ND |
Manufacturer | |
Manufacturer Product Number | ODS-AGM42LA |
Description | ODS-AGM42LA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 42Ah |
Category | Voltage - Rated |
Mfr | Capacity |
Packaging Bulk | Size / Dimension 7.80" L x 6.54" W x 6.73" H (198.0mm x 166.0mm x 171.0mm) |
Part Status Active | Termination Style Bolt, M6 |
Battery Chemistry | Standard Charge Time 20Hrs |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 525,51472 € | 18.918,53 € |
| Unit Price without VAT: | 525,51472 € |
|---|---|
| Unit Price with VAT: | 625,36252 € |

