
ODS-AGM42L | |
|---|---|
DigiKey Part Number | 842-ODS-AGM42L-ND |
Manufacturer | |
Manufacturer Product Number | ODS-AGM42L |
Description | ODS-AGM42L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 42Ah |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 7.80" L x 6.50" W x 6.69" H (198.0mm x 165.0mm x 170.0mm) | |
Termination Style | Bolt, M6 | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 397,55139 € | 14.311,85 € |
| Unit Price without VAT: | 397,55139 € |
|---|---|
| Unit Price with VAT: | 473,08615 € |

