
ODS-AGM40E | |
|---|---|
DigiKey Part Number | 842-ODS-AGM40E-ND |
Manufacturer | |
Manufacturer Product Number | ODS-AGM40E |
Description | ODS-AGM40E |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 45Ah |
Category | Voltage - Rated |
Mfr | Capacity |
Packaging Bulk | Size / Dimension 9.80" L x 3.82" W x 7.72" H (249.0mm x 97.0mm x 196.0mm) |
Part Status Active | Termination Style Bolt, M6 |
Battery Chemistry | Standard Charge Time 20Hrs |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 450,30889 € | 32.422,24 € |
| Unit Price without VAT: | 450,30889 € |
|---|---|
| Unit Price with VAT: | 535,86758 € |

