
ODS-AGM30E | |
|---|---|
DigiKey Part Number | 842-ODS-AGM30E-ND |
Manufacturer | |
Manufacturer Product Number | ODS-AGM30E |
Description | ODS-AGM30E |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 34Ah |
Category | Voltage - Rated |
Mfr | Capacity |
Packaging Bulk | Size / Dimension 9.84" L x 3.82" W x 5.75" H (250.0mm x 97.0mm x 146.0mm) |
Part Status Active | Termination Style Bolt, M6 |
Battery Chemistry | Standard Charge Time 20Hrs |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 526,48333 € | 56.860,20 € |
| Unit Price without VAT: | 526,48333 € |
|---|---|
| Unit Price with VAT: | 626,51516 € |

