
ODS-AGM15L | |
|---|---|
DigiKey Part Number | 842-ODS-AGM15L-ND |
Manufacturer | |
Manufacturer Product Number | ODS-AGM15L |
Description | ODS-AGM15L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 13Ah |
Category | Voltage - Rated |
Mfr | Capacity |
Packaging Bulk | Size / Dimension 7.01" L x 3.31" W x 5.12" H (178.0mm x 84.0mm x 130.0mm) |
Part Status Active | Termination Style Bolt, M6 |
Battery Chemistry | Standard Charge Time 20Hrs |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 128 | 232,56883 € | 29.768,81 € |
| Unit Price without VAT: | 232,56883 € |
|---|---|
| Unit Price with VAT: | 276,75691 € |

