
ODS-AGM066FTT | |
|---|---|
DigiKey Part Number | 842-ODS-AGM066FTT-ND |
Manufacturer | |
Manufacturer Product Number | ODS-AGM066FTT |
Description | ODS-AGM066FTT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 39Ah |
Category | Voltage - Rated |
Mfr | Capacity |
Packaging Bulk | Size / Dimension 11.89" L x 3.82" W x 7.24" H (302.0mm x 97.0mm x 184.0mm) |
Part Status Active | Termination Style Bolt, M6 |
Battery Chemistry | Standard Charge Time 20Hrs |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 486,79083 € | 46.731,92 € |
| Unit Price without VAT: | 486,79083 € |
|---|---|
| Unit Price with VAT: | 579,28109 € |

