
ODP-AGM78 | |
|---|---|
DigiKey Part Number | 842-ODP-AGM78-ND |
Manufacturer | |
Manufacturer Product Number | ODP-AGM78 |
Description | ODP-AGM78 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 61Ah |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 10.83" L x 6.77" W x 7.36" H (275.0mm x 172.0mm x 187.0mm) | |
Termination Style | Bolt, M6 | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 431,24667 € | 11.643,66 € |
| Unit Price without VAT: | 431,24667 € |
|---|---|
| Unit Price with VAT: | 513,18354 € |

