
ODP-AGM31A | |
|---|---|
DigiKey Part Number | 842-ODP-AGM31A-ND |
Manufacturer | |
Manufacturer Product Number | ODP-AGM31A |
Description | ODP-AGM31A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 100Ah |
Category | Voltage - Rated |
Mfr | Capacity |
Packaging Bulk | Size / Dimension 12.99" L x 6.81" W x 8.66" H (330.0mm x 173.0mm x 220.0mm) |
Part Status Active | Termination Style Bolt, M6 |
Battery Chemistry | Standard Charge Time 20Hrs |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 562,46375 € | 13.499,13 € |
| Unit Price without VAT: | 562,46375 € |
|---|---|
| Unit Price with VAT: | 669,33186 € |

