
ODP-AGM27 | |
|---|---|
DigiKey Part Number | 842-ODP-AGM27-ND |
Manufacturer | |
Manufacturer Product Number | ODP-AGM27 |
Description | ODP-AGM27 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 85Ah |
Category | Voltage - Rated |
Mfr | Capacity |
Packaging Bulk | Size / Dimension 12.48" L x 6.77" W x 8.15" H (317.0mm x 172.0mm x 207.0mm) |
Part Status Active | Termination Style Bolt, M6 |
Battery Chemistry | Standard Charge Time 20Hrs |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 506,06250 € | 12.145,50 € |
| Unit Price without VAT: | 506,06250 € |
|---|---|
| Unit Price with VAT: | 602,21438 € |

