
ODP-AGM24 | |
|---|---|
DigiKey Part Number | 842-ODP-AGM24-ND |
Manufacturer | |
Manufacturer Product Number | ODP-AGM24 |
Description | ODP-AGM25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 63Ah |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 10.91" L x 6.81" W x 8.19" H (277.0mm x 173.0mm x 208.0mm) | |
Termination Style | Bolt, M6 | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 446,03833 € | 16.057,38 € |
| Unit Price without VAT: | 446,03833 € |
|---|---|
| Unit Price with VAT: | 530,78561 € |

