
OBC-5-A | |
|---|---|
DigiKey Part Number | 842-OBC-5-A-ND |
Manufacturer | |
Manufacturer Product Number | OBC-5-A |
Description | PORTABLE CHARGER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 12V 4.3A 12V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EnerSys | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 12V | |
Number of Cells | 1 | |
Voltage - Nominal | 12V | |
Charge Current - Max | 4.3A | |
Charge Time | - | |
Voltage - Input | - | |
Power - Max | - | |
Size / Dimension | 6.60" L x 2.60" W x 1.50" H (167.64mm x 66.04mm x 38.10mm) | |
Mounting Type | Desktop | |
Termination Style | Alligator Clips | |
Features | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,51000 € | 166,51 € |
| Unit Price without VAT: | 166,51000 € |
|---|---|
| Unit Price with VAT: | 198,14690 € |

