
OBC-15-A | |
|---|---|
DigiKey Part Number | 842-OBC-15-A-ND |
Manufacturer | |
Manufacturer Product Number | OBC-15-A |
Description | PORTABLE CHARGER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 12V 15A 12V |
Category | Number of Cells 1 |
Manufacturer EnerSys | Voltage - Nominal 12V |
Packaging Bulk | Charge Current - Max 15A |
Part Status Active | Size / Dimension 9.25" L x 5.12" W x 2.50" H (234.95mm x 130.05mm x 63.50mm) |
Type Enclosed | Mounting Type Desktop |
Battery Chemistry Lead Acid | Termination Style Alligator Clips |
Battery Cell Size 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,38000 € | 466,38 € |
| Unit Price without VAT: | 466,38000 € |
|---|---|
| Unit Price with VAT: | 554,99220 € |

