
NP7-12FR | |
|---|---|
DigiKey Part Number | 842-NP7-12FR-ND |
Manufacturer | |
Manufacturer Product Number | NP7-12FR |
Description | POWER SUPP, BATTERIES & COND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 7Ah |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Bulk | Size / Dimension 5.94" L x 2.56" W x 3.94" H (151.0mm x 65.0mm x 100.0mm) |
Part Status Active | Termination Style Spade, .187" and .250" (4.7mm and 6.3mm) |
Battery Chemistry | Standard Charge Time 20Hrs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 40,87375 € | 326,99 € |
| Unit Price without VAT: | 40,87375 € |
|---|---|
| Unit Price with VAT: | 48,63976 € |

