
NP2.3-12FR | |
|---|---|
DigiKey Part Number | 842-NP2.3-12FR-ND |
Manufacturer | |
Manufacturer Product Number | NP2.3-12FR |
Description | POWER SUPP, BATTERIES & COND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 2.3Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 7.01" L x 1.38" W x 2.64" H (178.0mm x 35.0mm x 67.0mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 43,77900 € | 875,58 € |
| Unit Price without VAT: | 43,77900 € |
|---|---|
| Unit Price with VAT: | 52,09701 € |

