
NP12-6 | |
|---|---|
DigiKey Part Number | 842-NP12-6-ND |
Manufacturer | |
Manufacturer Product Number | NP12-6 |
Description | POWER SUPP, BATTERIES & COND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6V 6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 12Ah |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.94" L x 1.97" W x 3.98" H (151.0mm x 50.0mm x 101.0mm) | |
Termination Style | Spade, .187" and .250" (4.7mm and 6.3mm) | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 49,49400 € | 494,94 € |
| Unit Price without VAT: | 49,49400 € |
|---|---|
| Unit Price with VAT: | 58,89786 € |

