
NP1.2-12 | |
|---|---|
DigiKey Part Number | 842-NP1.2-12-ND |
Manufacturer | |
Manufacturer Product Number | NP1.2-12 |
Description | POWER SUPP, BATTERIES & COND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 1.2Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 3.82" L x 1.89" W x 2.20" H (97.0mm x 48.0mm x 56.0mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 25,50650 € | 510,13 € |
| Unit Price without VAT: | 25,50650 € |
|---|---|
| Unit Price with VAT: | 30,35274 € |


