
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.57" Dia x 6.25" H (65.3mm x 158.8mm) | |
Termination Style | Threaded Post, M6 and M8 | |
Discharge Rate | 10Hr | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 1700 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,22000 € | 144,22 € |
| 16 | 114,91313 € | 1.838,61 € |
| 56 | 103,70607 € | 5.807,54 € |
| Unit Price without VAT: | 144,22000 € |
|---|---|
| Unit Price with VAT: | 171,62180 € |


