0809-0012 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ZEUS Battery Products
In Stock: 160
Unit Price: 21,64000 €
Datasheet
6V 6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 5Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0809-0012

DigiKey Part Number
842-1010-ND
Manufacturer
Manufacturer Product Number
0809-0012
Description
BATTERY LEAD ACID 6V 5AH 6V
Customer Reference
Detailed Description
6V 6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 5Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
5.48" L x 2.12" W x 3.02" H (139.2mm x 53.8mm x 76.7mm)
Termination Style
Spade, .250" (6.3mm)
Discharge Rate
10Hr
Shelf Life
12 Months
Standard Charge Current
-
Standard Charge Time
-
Weight
997.9 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes