
0770-2007 | |
|---|---|
DigiKey Part Number | 842-0770-2007-ND |
Manufacturer | |
Manufacturer Product Number | 0770-2007 |
Description | G12V13AH10EP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Lead Acid (VRLA) Battery Rechargeable (Secondary) 13Ah |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Packaging Bulk | Capacity |
Part Status Active | Size / Dimension 6.91" L x 3.28" W x 5.11" H (175.5mm x 83.3mm x 129.8mm) |
Battery Chemistry | Termination Style Bolt, M6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,35000 € | 227,35 € |
| Unit Price without VAT: | 227,35000 € |
|---|---|
| Unit Price with VAT: | 270,54650 € |

