
0769-6003 | |
|---|---|
DigiKey Part Number | 0769-6003-ND |
Manufacturer | |
Manufacturer Product Number | 0769-6003 |
Description | BATTERY LEAD ACID 12V 16AH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 16Ah |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 7.15" L x 3.00" W x 6.61" H (181.6mm x 76.2mm x 167.9mm) | |
Termination Style | Bolt, M6 | |
Discharge Rate | - | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 354,13000 € | 708,26 € |
| Unit Price without VAT: | 354,13000 € |
|---|---|
| Unit Price with VAT: | 421,41470 € |

