
0769-2003 | |
|---|---|
DigiKey Part Number | 842-0769-2003-ND |
Manufacturer | |
Manufacturer Product Number | 0769-2003 |
Description | G12V16AH10EPX * |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Lead Acid (VRLA) Battery Rechargeable (Secondary) 16Ah |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 7.27" L x 3.11" W x 6.67" H (184.6mm x 78.9mm x 169.3mm) | |
Termination Style | Bolt, M6 | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 241,66500 € | 483,33 € |
| Unit Price without VAT: | 241,66500 € |
|---|---|
| Unit Price with VAT: | 287,58135 € |

