
0766-2003 | |
|---|---|
DigiKey Part Number | 842-0766-2003-ND |
Manufacturer | |
Manufacturer Product Number | 0766-2003 |
Description | G12V42AH10EPX * |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 42Ah |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 7.87" L x 6.66" W x 6.80" H (199.9mm x 169.2mm x 172.7mm) | |
Termination Style | Bolt, M6 | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 10Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,46000 € | 490,46 € |
| Unit Price without VAT: | 490,46000 € |
|---|---|
| Unit Price with VAT: | 583,64740 € |

