
0765-2003 | |
|---|---|
DigiKey Part Number | 842-0765-2003-ND |
Manufacturer | |
Manufacturer Product Number | 0765-2003 |
Description | G12V26AH10EPX * |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 26Ah |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 6.64" L x 7.05" W x 5.01" H (168.7mm x 179.1mm x 127.3mm) | |
Termination Style | Bolt, M6 | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 10Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,56000 € | 370,56 € |
| Unit Price without VAT: | 370,56000 € |
|---|---|
| Unit Price with VAT: | 440,96640 € |

