
NH50BP-2L5X2 | |
|---|---|
DigiKey Part Number | N701-L052-ND |
Manufacturer | |
Manufacturer Product Number | NH50BP-2L5X2 |
Description | BATTERY PACK NIMH 12V D |
Customer Reference | |
Detailed Description | D 12 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 2.5Ah | |
Structure | Front to Back, 2 Rows x 5 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.69" L x 1.35" W x 12.11" H (68.4mm x 34.2mm x 307.5mm) | |
Weight | 725.7 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,97000 € | 182,97 € |
| 10 | 152,70000 € | 1.527,00 € |
| 50 | 134,56540 € | 6.728,27 € |
| Unit Price without VAT: | 182,97000 € |
|---|---|
| Unit Price with VAT: | 217,73430 € |

