
NH50BP-2L3X2 | |
|---|---|
DigiKey Part Number | N701-L032-ND |
Manufacturer | |
Manufacturer Product Number | NH50BP-2L3X2 |
Description | BATTERY PACK NIMH 7.2V D |
Customer Reference | |
Detailed Description | D 7.2 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 2.5Ah | |
Structure | Front to Back, 2 Rows x 3 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.69" L x 1.35" W x 7.26" H (68.4mm x 34.2mm x 184.5mm) | |
Weight | 442.25 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,10000 € | 115,10 € |
| 10 | 96,04900 € | 960,49 € |
| 50 | 84,64240 € | 4.232,12 € |
| 100 | 80,15690 € | 8.015,69 € |
| Unit Price without VAT: | 115,10000 € |
|---|---|
| Unit Price with VAT: | 136,96900 € |

