
NH50BP-2L2X4 | |
|---|---|
DigiKey Part Number | N701-L024-ND |
Manufacturer | |
Manufacturer Product Number | NH50BP-2L2X4 |
Description | BATTERY PACK NIMH 9.6V D |
Customer Reference | |
Detailed Description | D 9.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 2.5Ah | |
Structure | Front to Back, 4 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 5.39" L x 1.35" W x 4.84" H (136.8mm x 34.2mm x 123.0mm) | |
Weight | 589.7 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,15000 € | 149,15 € |
| 10 | 124,47200 € | 1.244,72 € |
| 50 | 109,68940 € | 5.484,47 € |
| Unit Price without VAT: | 149,15000 € |
|---|---|
| Unit Price with VAT: | 177,48850 € |

