
NH50BP-2L2X3 | |
|---|---|
DigiKey Part Number | N701-L023-ND |
Manufacturer | |
Manufacturer Product Number | NH50BP-2L2X3 |
Description | BATTERY PACK NIMH 7.2V D |
Customer Reference | |
Detailed Description | D 7.2 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 2.5Ah | |
Structure | Front to Back, 3 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 4.04" L x 1.35" W x 4.84" H (102.6mm x 34.2mm x 123.0mm) | |
Weight | 442.25 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,09000 € | 115,09 € |
| 10 | 96,04400 € | 960,44 € |
| 50 | 84,63760 € | 4.231,88 € |
| 100 | 80,15250 € | 8.015,25 € |
| Unit Price without VAT: | 115,09000 € |
|---|---|
| Unit Price with VAT: | 136,95710 € |

