
NH50BP-2F6 | |
|---|---|
DigiKey Part Number | N701-F061-ND |
Manufacturer | |
Manufacturer Product Number | NH50BP-2F6 |
Description | BATTERY PACK NIMH 7.2V D |
Customer Reference | |
Detailed Description | D 7.2 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 2.5Ah | |
Structure | Side to Side, 1 Row x 6 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 8.08" L x 1.35" W x 2.42" H (205.2mm x 34.2mm x 61.5mm) | |
Weight | 442.25 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,36000 € | 114,36 € |
| 10 | 95,43600 € | 954,36 € |
| 50 | 84,10200 € | 4.205,10 € |
| 100 | 79,64510 € | 7.964,51 € |
| Unit Price without VAT: | 114,36000 € |
|---|---|
| Unit Price with VAT: | 136,08840 € |

