
NH50BP-2F2X4 | |
|---|---|
DigiKey Part Number | N701-F024-ND |
Manufacturer | |
Manufacturer Product Number | NH50BP-2F2X4 |
Description | BATTERY PACK NIMH 9.6V D |
Customer Reference | |
Detailed Description | D 9.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 2.5Ah | |
Structure | Side to Side, 4 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 5.39" L x 2.69" W x 2.42" H (136.8mm x 68.4mm x 61.5mm) | |
Weight | 589.7 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,35000 € | 148,35 € |
| 10 | 123,79900 € | 1.237,99 € |
| 50 | 109,09680 € | 5.454,84 € |
| Unit Price without VAT: | 148,35000 € |
|---|---|
| Unit Price with VAT: | 176,53650 € |

