
HCSW21E | |
|---|---|
DigiKey Part Number | N731-ND |
Manufacturer | |
Manufacturer Product Number | HCSW21E |
Description | FLASHLIGHT LED 300 LUMEN AA(2) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flashlight Standard Style LED 300 Lumens AA (Requires 2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Energizer Battery Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Lamp Type | LED | |
Lamp Output | 300 Lumens | |
Battery Cell Size | AA (Requires 2) | |
Length | - | |
Material - Body | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,76000 € | 20,76 € |
| 8 | 18,82000 € | 150,56 € |
| 12 | 18,46333 € | 221,56 € |
| 28 | 17,74000 € | 496,72 € |
| Unit Price without VAT: | 20,76000 € |
|---|---|
| Unit Price with VAT: | 24,70440 € |








