L023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN93L2X3

DigiKey Part Number
N106-L023-ND
Manufacturer
Manufacturer Product Number
EN93L2X3
Description
BATTERY PACK ALKALINE 9V C
Customer Reference
Detailed Description
C 9 V Alkaline Manganese Dioxide Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
No
Battery Cell Size
Number of Cells
6
Voltage - Rated
Capacity
-
Structure
Front to Back, 3 Rows x 2 Cells
Termination Style
Solder Tab
Size / Dimension
3.09" L x 1.03" W x 3.94" H (78.6mm x 26.2mm x 100.0mm)
Weight
391.45 g
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,99000 €9,99 €
108,27500 €82,75 €
507,25260 €362,63 €
1006,85230 €685,23 €
2506,35680 €1.589,20 €
5006,00594 €3.002,97 €
1.0005,67446 €5.674,46 €
Manufacturers Standard Package
Unit Price without VAT:9,99000 €
Unit Price with VAT:11,88810 €