
EN93F8 | |
|---|---|
DigiKey Part Number | N106-F081-ND |
Manufacturer | |
Manufacturer Product Number | EN93F8 |
Description | BATTERY PACK ALKALINE 12V C |
Customer Reference | |
Detailed Description | C 12 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Side to Side, 1 Row x 8 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 8.25" L x 1.03" W x 1.97" H (209.6mm x 26.2mm x 50.0mm) | |
Weight | 544.3 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,84000 € | 11,84 € |
| 10 | 9,80300 € | 98,03 € |
| 50 | 8,59220 € | 429,61 € |
| 100 | 8,11810 € | 811,81 € |
| 250 | 7,53108 € | 1.882,77 € |
| 500 | 7,11544 € | 3.557,72 € |
| 1.000 | 6,72270 € | 6.722,70 € |
| Unit Price without VAT: | 11,84000 € |
|---|---|
| Unit Price with VAT: | 14,08960 € |

