
EN93F2X5 | |
|---|---|
DigiKey Part Number | N106-F025-ND |
Manufacturer | |
Manufacturer Product Number | EN93F2X5 |
Description | BATTERY PACK ALKALINE 15V C |
Customer Reference | |
Detailed Description | C 15 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Side to Side, 5 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 5.16" L x 2.06" W x 1.97" H (131.0mm x 52.4mm x 50.0mm) | |
Weight | 635 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,19000 € | 14,19 € |
| 10 | 11,74800 € | 117,48 € |
| 50 | 10,29700 € | 514,85 € |
| 100 | 9,72880 € | 972,88 € |
| 250 | 9,02532 € | 2.256,33 € |
| 500 | 8,52720 € | 4.263,60 € |
| 1.000 | 8,05658 € | 8.056,58 € |
| Unit Price without VAT: | 14,19000 € |
|---|---|
| Unit Price with VAT: | 16,88610 € |

